Part Details for TCSD-06-D-48.00-01-N-SR by Samtec Inc
Overview of TCSD-06-D-48.00-01-N-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-06-D-48.00-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-06-D-48.00-01-N-SR-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8200 | Buy Now |
DISTI #
TCSD-06-D-48.00-01
|
Avnet Americas | Cable Assembly Ribbon 1.219m 28AWG 12 POS IDC to 12 POS IDC RCP-RCP - Bulk (Alt: TCSD-06-D-48.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0600 / $19.2100 | Buy Now |
DISTI #
200-TCSD-06D48.01NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$11.0400 / $19.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0300 / $19.2100 | Buy Now |
DISTI #
TCSD-06-D-48.00-01
|
Avnet Americas | Cable Assembly Ribbon 1.219m 28AWG 12 POS IDC to 12 POS IDC RCP-RCP - Bulk (Alt: TCSD-06-D-48.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0600 / $19.2100 | Buy Now |
DISTI #
TCSD-06-D-48.00-01
|
Avnet Americas | Cable Assembly Ribbon 1.219m 28AWG 12 POS IDC to 12 POS IDC RCP-RCP - Bulk (Alt: TCSD-06-D-48.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0600 / $19.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0300 / $19.2100 | Buy Now |
DISTI #
5cd92491cd7c1c4c387f25a0
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$9.0300 / $19.2100 | Buy Now |
Part Details for TCSD-06-D-48.00-01-N-SR
TCSD-06-D-48.00-01-N-SR CAD Models
TCSD-06-D-48.00-01-N-SR Part Data Attributes
|
TCSD-06-D-48.00-01-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-06-D-48.00-01-N-SR
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.21 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |