Part Details for TCSD-06-S-03.38-01-F by Samtec Inc
Overview of TCSD-06-S-03.38-01-F by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-06-S-03.38-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-06-S-03.38-01
|
Avnet Americas | Cable Assembly Ribbon 0.086m 28AWG 12 POS IDC RCP - Bulk (Alt: TCSD-06-S-03.38-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-06-S-03.38-01
|
Avnet Americas | Cable Assembly Ribbon 0.086m 28AWG 12 POS IDC RCP - Bulk (Alt: TCSD-06-S-03.38-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-06-S-03.38-01
|
Avnet Americas | Cable Assembly Ribbon 0.086m 28AWG 12 POS IDC RCP - Bulk (Alt: TCSD-06-S-03.38-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TCSD-06-S-03.38-01-F
TCSD-06-S-03.38-01-F CAD Models
TCSD-06-S-03.38-01-F Part Data Attributes
|
TCSD-06-S-03.38-01-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-06-S-03.38-01-F
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 12 |