Part Details for TCSD-06-S-09.84-01-N by Samtec Inc
Overview of TCSD-06-S-09.84-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-06-S-09.84-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-06-S-09.84-01-N-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6600 | Buy Now |
DISTI #
TCSD-06-S-09.84-01
|
Avnet Americas | Cable Assembly Ribbon 0.25m 28AWG 12 POS IDC RCP - Bulk (Alt: TCSD-06-S-09.84-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $6.8200 | Buy Now |
DISTI #
200-TCSD06S098401N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.9600 / $6.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $6.8200 | Buy Now |
DISTI #
TCSD-06-S-09.84-01
|
Avnet Americas | Cable Assembly Ribbon 0.25m 28AWG 12 POS IDC RCP - Bulk (Alt: TCSD-06-S-09.84-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $6.8200 | Buy Now |
DISTI #
TCSD-06-S-09.84-01
|
Avnet Americas | Cable Assembly Ribbon 0.25m 28AWG 12 POS IDC RCP - Bulk (Alt: TCSD-06-S-09.84-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $6.8200 | Buy Now |
DISTI #
000000000005930944
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.3500 / $6.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $6.8200 | Buy Now |
DISTI #
5cd9248ecd7c1c4c387f225a
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$2.9600 / $6.8200 | Buy Now |
Part Details for TCSD-06-S-09.84-01-N
TCSD-06-S-09.84-01-N CAD Models
TCSD-06-S-09.84-01-N Part Data Attributes
|
TCSD-06-S-09.84-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-06-S-09.84-01-N
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |