Part Details for TCSD-08-D-02.90-01-P14-R by Samtec Inc
Overview of TCSD-08-D-02.90-01-P14-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-02.90-01-P14-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8685
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-08-D-02.90-01-P14-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $14.5700 | Buy Now |
DISTI #
TCSD-08-D-02.90-01-P14-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6300 | Buy Now |
DISTI #
200-CSD08D029001P14R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.2700 / $11.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $11.6300 | Buy Now |
DISTI #
000000000001355024
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.4400 / $11.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0900 / $11.6300 | Buy Now |
DISTI #
5cd9249acd7c1c4c387f3043
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.0900 / $11.6300 | Buy Now |