Part Details for TCSD-08-D-10.00-01-F-N by Samtec Inc
Overview of TCSD-08-D-10.00-01-F-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-10.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8960
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 16P, 10", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:16Positions, Cable Length - Imperial:10", Cable Length - Metric:254Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-08-D-10.00-01-F-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $11.0700 | Buy Now |
DISTI #
TCSD-08-D-10.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5200 | Buy Now |
DISTI #
TCSD-08-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-08-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TCSD08D100001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.1000 / $9.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $11.0500 | Buy Now |
DISTI #
000000000001355136
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$6.0800 / $9.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3700 / $11.0500 | Buy Now |
DISTI #
5cd9248fcd7c1c4c387f241f
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$4.1300 / $9.5200 | Buy Now |