Part Details for TCSD-09-S-24.00-01-N-P07-SR by Samtec Inc
Overview of TCSD-09-S-24.00-01-N-P07-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-09-S-24.00-01-N-P07-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-09-S-24.00-01-N-P07-SR-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7800 | Buy Now |
DISTI #
TCSD-09-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.61m 18 Position IDC Connector Receptacle - Bulk (Alt: TCSD-09-S-24.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0200 / $11.5000 | Buy Now |
DISTI #
TCSD-09-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.61m 18 Position IDC Connector Receptacle - Bulk (Alt: TCSD-09-S-24.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0200 / $11.5000 | Buy Now |
DISTI #
TCSD-09-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.61m 18 Position IDC Connector Receptacle - Bulk (Alt: TCSD-09-S-24.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0200 / $11.5000 | Buy Now |
DISTI #
000000000006174777
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.4700 / $11.5000 | Buy Now |
DISTI #
5f21c35829134d038d409990
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2600 / $11.5000 | Buy Now |
Part Details for TCSD-09-S-24.00-01-N-P07-SR
TCSD-09-S-24.00-01-N-P07-SR CAD Models
TCSD-09-S-24.00-01-N-P07-SR Part Data Attributes:
|
TCSD-09-S-24.00-01-N-P07-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-09-S-24.00-01-N-P07-SR
Samtec Inc
Board Connector, 17 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.158 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.868 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 17 | |
Wire Size-Max | 28 AWG |