Part Details for TCSD-10-D-04.00-01-N-P03 by Samtec Inc
Overview of TCSD-10-D-04.00-01-N-P03 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-04.00-01-N-P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-10-D-04.00-01-N-P03-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8000 | Buy Now |
DISTI #
TCSD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.1m 20 Position IDC Connector to 20 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-10-D-04.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5900 / $12.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4500 / $12.4400 | Buy Now | |
DISTI #
TCSD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.1m 20 Position IDC Connector to 20 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: TCSD-10-D-04.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5900 / $12.4400 | Buy Now |
|
Master Electronics | 0 |
|
$5.4500 / $12.4400 | Buy Now | |
DISTI #
5f15589f38482522ba382d99
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.4500 / $12.4400 | Buy Now |
Part Details for TCSD-10-D-04.00-01-N-P03
TCSD-10-D-04.00-01-N-P03 CAD Models
TCSD-10-D-04.00-01-N-P03 Part Data Attributes:
|
TCSD-10-D-04.00-01-N-P03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-10-D-04.00-01-N-P03
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.094 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |