Part Details for TCSD-10-D-04.00-01-N-R by Samtec Inc
Overview of TCSD-10-D-04.00-01-N-R by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-04.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P9690
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 20Pos, 4", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-10-D-04.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $14.2500 | Buy Now |
DISTI #
TCSD-10-D-04.00-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5000 | Buy Now |
DISTI #
TCSD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $12.2500 | Buy Now |
DISTI #
200-TCSD10D040001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 1 |
|
$6.5700 / $12.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $12.2500 | Buy Now |
DISTI #
TCSD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $12.2500 | Buy Now |
DISTI #
TCSD-10-D-04.00-01-N-R
|
Avnet Asia | Cable Assembly Flat Ribbon 0.101m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: TCSD-10-D-04.00-01-N-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3200 / $12.2500 | Buy Now |
DISTI #
5cd924a1cd7c1c4c387f379e
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.3200 / $12.2500 | Buy Now |