Part Details for TCSD-10-D-04.75-01-N by Samtec Inc
Overview of TCSD-10-D-04.75-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-04.75-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P9729
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-10-D-04.75-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 / $15.5200 | Buy Now |
DISTI #
TCSD-10-D-04.75-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7100 | Buy Now |
DISTI #
TCSD-10-D-04.75-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.12m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-04.75-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5500 / $12.4000 | Buy Now |
DISTI #
200-TCSD10D047501N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.6500 / $12.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9900 / $14.7000 | Buy Now |
DISTI #
000000000002235798
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.9200 / $12.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9900 / $14.7000 | Buy Now |
DISTI #
5cd92541cd7c1c4c387feff6
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $12.4000 | Buy Now |