Part Details for TCSD-10-D-10.00-01-F-N by Samtec Inc
Overview of TCSD-10-D-10.00-01-F-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-10.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-10-D-10.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$8.3500 / $9.9200 | Buy Now |
DISTI #
TCSD-10-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $9.9200 | Buy Now |
DISTI #
200-TCSD10D100001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.3200 / $9.9200 | Order Now |
|
Onlinecomponents.com | Cable Assembly 0.254m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant | 0 |
|
$4.3100 / $9.9200 | Buy Now |
DISTI #
TCSD-10-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $9.9200 | Buy Now |
DISTI #
TCSD-10-D-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $9.9200 | Buy Now |
DISTI #
000000000001355671
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$6.3300 / $9.9200 | Buy Now |
DISTI #
TCSD-10-D-10.00-01-F-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.254m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: TCSD-10-D-10.00-01-F-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly 0.254m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant | 0 |
|
$4.3100 / $9.9200 | Buy Now |
DISTI #
5cd9258bcd7c1c4c388047c6
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$4.3100 / $9.9200 | Buy Now |