Part Details for TCSD-13-D-09.00-01-N by Samtec Inc
Overview of TCSD-13-D-09.00-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-13-D-09.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P1376
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 26Pos, 9", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:26Positions, Cable Length - Imperial:9", Cable Length - Metric:229Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-13-D-09.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $17.5100 | Buy Now |
DISTI #
TCSD-13-D-09.00-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8200 | Buy Now |
DISTI #
TCSD-13-D-09.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.228m 28AWG 26 POS IDC Connector to 26 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-13-D-09.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8500 / $14.9200 | Buy Now |
DISTI #
200-TCSD13D090001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.8400 / $14.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0000 / $18.6800 | Buy Now |
DISTI #
000000000001356350
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$10.0500 / $14.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0000 / $18.6800 | Buy Now |
DISTI #
5cd92480cd7c1c4c387f129b
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$6.8400 / $14.9200 | Buy Now |