Part Details for TCSD-13-D-21.00-01-N by Samtec Inc
Overview of TCSD-13-D-21.00-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-13-D-21.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P1543
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-13-D-21.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $24.8100 | Buy Now |
DISTI #
TCSD-13-D-21.00-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9600 | Buy Now |
DISTI #
TCSD-13-D-21.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.533m 28AWG 26 POS IDC Connector to 26 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-13-D-21.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 / $18.8000 | Buy Now |
DISTI #
200-TCSD13D210001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$10.6400 / $18.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6100 / $18.8000 | Buy Now |
DISTI #
TCSD-13-D-21.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.533m 28AWG 26 POS IDC Connector to 26 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-13-D-21.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 / $18.8000 | Buy Now |
DISTI #
000000000001356444
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$12.6600 / $18.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6100 / $18.8000 | Buy Now |
DISTI #
5cd92565cd7c1c4c38801a39
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$8.6100 / $18.8000 | Buy Now |