Part Details for TCSD-17-S-20.00-01-F-N-P01-B09 by Samtec Inc
Overview of TCSD-17-S-20.00-01-F-N-P01-B09 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-17-S-20.00-01-F-N-P01-B09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003693418
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for TCSD-17-S-20.00-01-F-N-P01-B09
TCSD-17-S-20.00-01-F-N-P01-B09 CAD Models
TCSD-17-S-20.00-01-F-N-P01-B09 Part Data Attributes:
|
TCSD-17-S-20.00-01-F-N-P01-B09
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-17-S-20.00-01-F-N-P01-B09
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 |
Alternate Parts for TCSD-17-S-20.00-01-F-N-P01-B09
This table gives cross-reference parts and alternative options found for TCSD-17-S-20.00-01-F-N-P01-B09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-17-S-20.00-01-F-N-P01-B09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-117-L2-SM-D | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-17-S-20.00-01-F-N-P01-B09 vs SFMC-117-L2-SM-D |
SSM-117-L-DV-LC-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-17-S-20.00-01-F-N-P01-B09 vs SSM-117-L-DV-LC-TR |
E842-812-3422-3AAH | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-17-S-20.00-01-F-N-P01-B09 vs E842-812-3422-3AAH |
E842-812-3443-318 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-17-S-20.00-01-F-N-P01-B09 vs E842-812-3443-318 |
SQW-117-01-F-D-VS-A-K-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-17-S-20.00-01-F-N-P01-B09 vs SQW-117-01-F-D-VS-A-K-TR |
SD-117-TT-1A | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-17-S-20.00-01-F-N-P01-B09 vs SD-117-TT-1A |
842-812-3444-634 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-17-S-20.00-01-F-N-P01-B09 vs 842-812-3444-634 |
842-812-3434-334H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-17-S-20.00-01-F-N-P01-B09 vs 842-812-3434-334H |
E842-812-3435-518H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-17-S-20.00-01-F-N-P01-B09 vs E842-812-3435-518H |
842-812-3442-518 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-17-S-20.00-01-F-N-P01-B09 vs 842-812-3442-518 |