Part Details for TCSD-20-D-04.75-01-F-N-D02-O by Samtec Inc
Overview of TCSD-20-D-04.75-01-F-N-D02-O by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-20-D-04.75-01-F-N-D02-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P3329
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-20-D-04.75-01-F-N-D02-O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $26.8700 | Buy Now |
DISTI #
TCSD-20-D-04.75-01-F-N-D02-O-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0600 | Buy Now |
DISTI #
TCSD-20-D-04.75-01-F-N-D02-O
|
Avnet Americas | Cable Assembly Flat Ribbon 0.12m 28AWG 40 POS IDC Connector to 2(40 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-20-D-04.75-01-F-N-D02-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3700 / $21.1300 | Buy Now |
DISTI #
200-D20D047501FND02O
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$11.9600 / $21.1300 | Order Now |
DISTI #
V36:1790_07485387
|
Arrow Electronics | Cable Assembly 0.12m 28AWG 1mm 40 to 40 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2244 | Americas - 1 |
|
$19.2500 / $21.1300 | Buy Now |
DISTI #
71799975
|
Verical | Cable Assembly 0.12m 28AWG 1mm 40 to 40 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 1 |
|
$19.2500 / $21.1300 | Buy Now |
DISTI #
000000000001357316
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$14.2300 / $21.1300 | Buy Now |
DISTI #
5cd9253ccd7c1c4c387fe965
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$9.6800 / $21.1300 | Buy Now |