Part Details for TCSD-20-S-10.00-01-N by Samtec Inc
Overview of TCSD-20-S-10.00-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-20-S-10.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-20-S-10.00-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
55 In Stock |
|
$10.3625 / $12.3100 | Buy Now |
DISTI #
TCSD-20-S-10.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 40 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-20-S-10.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$8.4900 / $12.3100 | Buy Now |
DISTI #
200-TCSD20S100001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 39 |
|
$6.6000 / $12.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $12.3100 | Buy Now |
DISTI #
TCSD-20-S-10.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 40 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-20-S-10.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$8.4900 / $12.3100 | Buy Now |
DISTI #
TCSD-20-S-10.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 40 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-20-S-10.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$8.4900 / $12.3100 | Buy Now |
DISTI #
000000000001357562
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.8600 / $12.3100 | Buy Now |
DISTI #
TCSD-20-S-10.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.254m 28AWG 40 POS IDC Connector SKT IDT Bulk (Alt: TCSD-20-S-10.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 33 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3500 / $12.3100 | Buy Now |
|
New Advantage Corporation | Cable Assembly Flat Ribbon 0.254m 28AWG 40 POS IDC Connector SKT IDT Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 26 |
|
$18.1600 / $19.5200 | Buy Now |
Part Details for TCSD-20-S-10.00-01-N
TCSD-20-S-10.00-01-N CAD Models
TCSD-20-S-10.00-01-N Part Data Attributes
|
TCSD-20-S-10.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-20-S-10.00-01-N
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE, TIGER IDC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 |