Part Details for TCSD-22-01-F-N-P20 by Samtec Inc
Overview of TCSD-22-01-F-N-P20 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-22-01-F-N-P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P5099
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-22-01-F-N-P20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $9.5900 | Buy Now |
DISTI #
TCSD-22-01-F-N-P20-ND
|
DigiKey | CONN RCPT 44POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5700 | Buy Now |
DISTI #
TCSD-22-01-F-N-P20
|
Avnet Americas | Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount Tube - Rail/Tube (Alt: TCSD-22-01-F-N-P20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6700 / $6.7500 | Buy Now |
DISTI #
200-TCSD2201FNP20
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.9800 / $6.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.9800 / $6.7500 | Buy Now | |
DISTI #
TCSD-22-01-F-N-P20
|
Avnet Americas | Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount Tube - Rail/Tube (Alt: TCSD-22-01-F-N-P20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6700 / $6.7500 | Buy Now |
|
Master Electronics | 0 |
|
$2.9800 / $6.7500 | Buy Now | |
DISTI #
5cd924b4cd7c1c4c387f4ea1
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.9800 / $6.7500 | Buy Now |
DISTI #
TCSD-22-01-F-N-P20
|
Toby Electronics | TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.8837 / $6.6116 | Buy Now |