Part Details for TCSD-25-D-02.00-01-N-P26 by Samtec Inc
Overview of TCSD-25-D-02.00-01-N-P26 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-D-02.00-01-N-P26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P5179
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-25-D-02.00-01-N-P26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $26.6100 | Buy Now |
DISTI #
TCSD-25-D-02.00-01-N-P26-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7800 | Buy Now |
DISTI #
TCSD-25-D-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2200 / $20.9100 | Buy Now |
DISTI #
200-CSD25D020001NP26
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$11.8700 / $20.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $26.1800 | Buy Now |
DISTI #
000000000001358169
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$14.1000 / $20.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6500 / $26.1800 | Buy Now |
DISTI #
5cd924d2cd7c1c4c387f6fc3
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$9.6300 / $20.9100 | Buy Now |
Part Details for TCSD-25-D-02.00-01-N-P26
TCSD-25-D-02.00-01-N-P26 CAD Models
TCSD-25-D-02.00-01-N-P26 Part Data Attributes
|
TCSD-25-D-02.00-01-N-P26
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-25-D-02.00-01-N-P26
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.051 mm | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |