Part Details for TCSD-25-S-684.00-01 by Samtec Inc
Overview of TCSD-25-S-684.00-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-S-684.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-25-S-684.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-25-S-684.00-0
|
Avnet Americas | Cable Assembly Flat Ribbon 17.373m 28AWG 50 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-25-S-684.00-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$169.5800 / $522.6300 | Buy Now | |
DISTI #
TCSD-25-S-684.00-0
|
Avnet Americas | Cable Assembly Flat Ribbon 17.373m 28AWG 50 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-25-S-684.00-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002540861
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$169.5800 / $522.6300 | Buy Now |
Part Details for TCSD-25-S-684.00-01
TCSD-25-S-684.00-01 CAD Models
TCSD-25-S-684.00-01 Part Data Attributes:
|
TCSD-25-S-684.00-01
Samtec Inc
Buy Now
|
Compare Parts:
TCSD-25-S-684.00-01
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |