Part Details for TCT50-09E07AB by Triad Magnetics
Overview of TCT50-09E07AB by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCT50-09E07AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4399
|
Newark | Transformer, Class 2, 24V, 50Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:24V, Power Rating:50Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2.08A Rohs Compliant: Yes |Triad Magnetics TCT50-09E07AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 / $19.6200 | Buy Now |
DISTI #
237-1604-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
6 In Stock |
|
$13.7376 / $16.6300 | Buy Now |
DISTI #
553-TCT50-09E07AB
|
Mouser Electronics | Industrial Control Transformers UL/cUL - 208/240V Class II Control Xfmr 24V@2.08A w/Quick Connects RoHS: Compliant | 0 |
|
$13.7300 / $16.6300 | Order Now |
DISTI #
V99:2348_17698141
|
Arrow Electronics | Power Transformer 1500VAC 50VA 5 Terminal Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2316 | Americas - 39 |
|
$14.1000 / $14.6400 | Buy Now |
DISTI #
70232251
|
RS | Transformer, Control, Class 2, 50VA, 208/240V Pri, 24V Sec, lugs | Triad Magnetics TCT50-09E07AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4700 / $16.6300 | RFQ |
|
Future Electronics | UL/cUL - 208/240V Class II Control Xfmr 24V@2.08A w/ RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Container: Box | 0Box |
|
$14.2000 / $14.5900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500VAC 50VA 5Term. Quick Connect Flange Mount |
3 In Stock |
|
$14.0700 / $18.1500 | Buy Now |
|
Master Electronics | Power Transformer 1500VAC 50VA 5Term. Quick Connect Flange Mount |
3 In Stock |
|
$14.0700 / $18.1500 | Buy Now |
Part Details for TCT50-09E07AB
TCT50-09E07AB CAD Models
TCT50-09E07AB Part Data Attributes:
|
TCT50-09E07AB
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT50-09E07AB
Triad Magnetics
Split Bobbin Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Application | POWER | |
Approvals | CSA, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 56.39 mm | |
Isolation Voltage | 1500 V | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.08 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 240V CT | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 69.6 mm |