Part Details for TCTAL1A107M8R-V1 by ROHM Semiconductor
Overview of TCTAL1A107M8R-V1 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCTAL1A107M8R-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 5440-Authorized Distributor |
|
$1.0530 | Buy Now |
Part Details for TCTAL1A107M8R-V1
TCTAL1A107M8R-V1 CAD Models
TCTAL1A107M8R-V1 Part Data Attributes:
|
TCTAL1A107M8R-V1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCTAL1A107M8R-V1
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.1 mm | |
Leakage Current | 0.05 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |