Part Details for TCTOBL0J107M8R-ZS1 by ROHM Semiconductor
Overview of TCTOBL0J107M8R-ZS1 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TCTOBL0J107M8R-ZS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCTOBL0J107M8R-ZS1
|
Avnet Americas | Cap Tant Polymer 100uF 6.3VDC BL CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 105°C T/R - Tape and Reel (Alt: TCTOBL0J107M8R-ZS1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCTOBL0J107M8R-ZS1
|
Avnet Americas | Cap Tant Polymer 100uF 6.3VDC BL CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 105°C T/R - Tape and Reel (Alt: TCTOBL0J107M8R-ZS1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.5155 / $1.4308 | Buy Now |
Part Details for TCTOBL0J107M8R-ZS1
TCTOBL0J107M8R-ZS1 CAD Models
TCTOBL0J107M8R-ZS1 Part Data Attributes:
|
TCTOBL0J107M8R-ZS1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCTOBL0J107M8R-ZS1
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1500 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |