Part Details for TCTOBL1E156M8R-ZB1 by ROHM Semiconductor
Overview of TCTOBL1E156M8R-ZB1 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TCTOBL1E156M8R-ZB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36548487
|
Verical | Cap Tant Polymer 15uF 25VDC BL CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.1 Ohm 105°C T/R Min Qty: 60 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$1.3635 / $1.4274 | Buy Now |
|
Quest Components | 80 |
|
$1.2474 / $2.2680 | Buy Now | |
DISTI #
TCTOBL1E156M8R-ZB1
|
Avnet Asia | Cap Tant Polymer 15uF 25V BL CASE 20% (3.5 X 2.8 X 1.1mm) SMD 100m Ohm 105°C T/R (Alt: TCTOBL1E156M8R-ZB1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 1796 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.5670 / $1.6870 | Buy Now |
Part Details for TCTOBL1E156M8R-ZB1
TCTOBL1E156M8R-ZB1 CAD Models
TCTOBL1E156M8R-ZB1 Part Data Attributes
|
TCTOBL1E156M8R-ZB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCTOBL1E156M8R-ZB1
ROHM Semiconductor
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.075 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1000 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |