Part Details for TCTR0805F100KF4000T by Resistors Inc
Overview of TCTR0805F100KF4000T by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCTR0805F100KF4000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100k�� 130mW ��1% 4000K ��1% 0805 NTC Thermistors ROHS | 6995 |
|
$0.1029 / $0.1536 | Buy Now |