Part Details for TD-48 by Cobham RFMW Solutions
Overview of TD-48 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD-48
TD-48 CAD Models
TD-48 Part Data Attributes
|
TD-48
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
TD-48
Cobham RFMW Solutions
Modulator, 4000MHz Min, 8000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.6 |