Part Details for TD120N16SOFHPSA1 by Infineon Technologies AG
Overview of TD120N16SOFHPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for TD120N16SOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TD120N16SOFHPSA1-ND
|
DigiKey | THYRISTOR MODULE 1600V 120A Min Qty: 1 Lead time: 30 Weeks Container: Tray |
23 In Stock |
|
$21.2924 / $32.1000 | Buy Now |
DISTI #
TD120N16SOFHPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: TD120N16SOFHPSA1) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$25.5285 | Buy Now |
DISTI #
726-TD120N16SOFHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules L#T-BOND MODULE RoHS: Compliant | 516 |
|
$21.3500 / $29.3800 | Buy Now |
|
Future Electronics | SCR Module Diode 1600V 190A(RMS) 2250A 5-Pin Tray RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 12 Container: Tray | 4Tray |
|
$22.0500 / $22.5800 | Buy Now |
|
Rochester Electronics | TD120N16SOF - LA T Bond Module RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$20.4200 / $24.0200 | Buy Now |
DISTI #
TD120N16SOFHPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: TD120N16SOFHPSA1) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$25.5285 | Buy Now |
DISTI #
TD120N16SOF
|
TME | Module: diode-thyristor, 1.6kV, 120A, BG-SB20-1, Ufmax: 1.75V Min Qty: 1 | 0 |
|
$18.5800 / $22.2300 | RFQ |
|
Ameya Holding Limited | Min Qty: 3 | 36 |
|
$37.0622 / $38.2086 | Buy Now |
DISTI #
TD120N16SOFHPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: TD120N16SOFHPSA1) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$25.5285 | Buy Now |
DISTI #
SP001272854
|
EBV Elektronik | Thyristors / Triacs (Alt: SP001272854) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 4 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for TD120N16SOFHPSA1
TD120N16SOFHPSA1 CAD Models
TD120N16SOFHPSA1 Part Data Attributes
|
TD120N16SOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TD120N16SOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 190A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 190 A | |
Reference Standard | IEC-60747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |