Part Details for TD20 by Mersen Electrical Power
Overview of TD20 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938132
|
RS | Fuse, Plug, D Type Time Delay, CSA, Edison Base, 10kA, 125V, 20A | Mersen TD20 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0700 / $10.0800 | RFQ |