Part Details for TD229-3002P by TE Connectivity
Overview of TD229-3002P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD229-3002P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2497
|
Newark | Td229-3002P=Tdfr 30 Sec M83726/29-3002P |Cii Te Connectivity TD229-3002P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$504.2000 | Buy Now |
DISTI #
TD229-3002P-ND
|
DigiKey | RELAY TIME DELAY 30SEC Min Qty: 11 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.1127 | Buy Now |
DISTI #
655-TD229-3002P
|
Mouser Electronics | General Purpose Relays TDFR 30 SEC M83726/29-3002P | 0 |
|
$460.0500 | Order Now |
|
Onlinecomponents.com | Time Delay Relay 28VDC 10A DPDT Flange | 0 |
|
$438.6800 / $461.5000 | Buy Now |
DISTI #
TE Connectivity TD229-3002P
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 0 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay 28VDC 10A DPDT Flange | 0 |
|
$438.6800 / $461.5000 | Buy Now |
Part Details for TD229-3002P
TD229-3002P CAD Models
TD229-3002P Part Data Attributes:
|
TD229-3002P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD229-3002P
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |