Part Details for TD23-0356NERL by Halo Electronics Inc
Overview of TD23-0356NERL by Halo Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TD23-0356NERL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-TD23-0356NERL
|
Mouser Electronics | Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
Part Details for TD23-0356NERL
TD23-0356NERL CAD Models
TD23-0356NERL Part Data Attributes:
|
TD23-0356NERL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD23-0356NERL
Halo Electronics Inc
Pulse Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2.42CT | |
Approvals | EN, UL | |
Height | 5.334 mm | |
Length | 8.128 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.112 mm |