Part Details for TD230C-1001SX by TE Connectivity
Overview of TD230C-1001SX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD230C-1001SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2715
|
Newark | Te Connectivity/ Cii Brand |Cii Te Connectivity TD230C-1001SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.7100 / $287.9300 | Buy Now |
|
Onlinecomponents.com | Nuclear Qualified Time Delay Relays, 28VDC | 0 |
|
$392.8400 / $1,104.4100 | Buy Now |
DISTI #
TE Connectivity TD230C-1001SX
|
PEI Genesis | On-Delay Relay, 2 Form C, DP | 0 |
|
Buy Now | |
|
Master Electronics | Nuclear Qualified Time Delay Relays, 28VDC | 0 |
|
$392.8400 / $1,104.4100 | Buy Now |
Part Details for TD230C-1001SX
TD230C-1001SX CAD Models
TD230C-1001SX Part Data Attributes:
|
TD230C-1001SX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD230C-1001SX
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 0.11A (COIL), 28VDC (COIL), 3080mW (COIL), 10A (CONTACT), 28VDC (CONTACT), 0.1-1s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 1 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 25.4 mm | |
Body Height | 25.79 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Current(DC)-Max | 0.11 A | |
Coil Power | 3080 mW | |
Coil Resistance | 254.55 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |