Part Details for TD230C-2002TZ by TE Connectivity
Overview of TD230C-2002TZ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TD230C-2002TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2716
|
Newark | Td230C-2002Tz=Tdao 2 To 20 Sec |Cii Te Connectivity TD230C-2002TZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$600.2500 | Buy Now |
DISTI #
TD230C-2002TZ-ND
|
DigiKey | RELAY TIME DELAY 20SEC Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.1130 | Buy Now |
DISTI #
8-1617808-4
|
Avnet Americas | TD230C-2002TZ=TDAO 2 TO 20 SEC - Bulk (Alt: 8-1617808-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
|
Onlinecomponents.com | TD230C-2002TZ=TDAO 2 TO 20 SEC | 0 |
|
$392.7100 / $956.1100 | Buy Now |
DISTI #
8-1617808-4
|
Avnet Americas | TD230C-2002TZ=TDAO 2 TO 20 SEC - Bulk (Alt: 8-1617808-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
TE Connectivity TD230C-2002TZ
|
PEI Genesis | On-Delay Relay, 2 Form C, DP | 0 |
|
Buy Now | |
DISTI #
TD230C-2002TZ
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | TD230C-2002TZ=TDAO 2 TO 20 SEC | 0 |
|
$392.7100 / $956.1100 | Buy Now |
Part Details for TD230C-2002TZ
TD230C-2002TZ CAD Models
TD230C-2002TZ Part Data Attributes:
|
TD230C-2002TZ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD230C-2002TZ
TE Connectivity
On-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |