There are no models available for this part yet.
Overview of TD231-3003P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Medical Imaging
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for TD231-3003P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TD231-3003P-ND
|
DigiKey | RELAY TIME DELAY 300S Min Qty: 10 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$492.3330 | Buy Now | |
DISTI #
9-1617814-7
|
Avnet Americas | TD231-3003P=TDAR 300 S M83726/31-3003P (Alt: 9-1617814-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 45 Weeks, 2 Days | 0 |
|
RFQ | ||
Onlinecomponents.com | TD231-3003P=TDAR 300 S M83726/31-3003P | 0 |
|
$357.0200 / $869.2100 | Buy Now | ||
Master Electronics | TD231-3003P=TDAR 300 S M83726/31-3003P | 0 |
|
$357.0200 / $869.2100 | Buy Now |
CAD Models for TD231-3003P by TE Connectivity
Part Data Attributes for TD231-3003P by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
45 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
25.79 X 25.79 X 25.4
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
OFF-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|