Part Details for TD570N18KOFHPSA1 by Infineon Technologies AG
Overview of TD570N18KOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD570N18KOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0792
|
Newark | Thyristor Diode Module, 1.8Kv, 1.05Ka Rohs Compliant: Yes |Infineon TD570N18KOFHPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$292.0800 / $324.0300 | Buy Now |
DISTI #
448-TD570N18KOFHPSA1-ND
|
DigiKey | THYR / DIODE MODULE DK Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3 In Stock |
|
$280.8477 / $311.5700 | Buy Now |
DISTI #
2156-TD570N18KOFHPSA1-ND
|
DigiKey | TD570Thyristor/DioModuwi1pressuc Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$313.7900 | Buy Now |
DISTI #
TD570N18KOFHPSA1
|
Avnet Americas | SCR Module 566A 1800V 120mA Tray - Trays (Alt: TD570N18KOFHPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$336.7220 | Buy Now |
DISTI #
726-TD570N18KOFHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant | 3 |
|
$280.8400 / $311.5200 | Buy Now |
|
Future Electronics | SCR Module 566A 1800V 120mA Tray RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$285.2800 / $296.1800 | Buy Now |
|
Rochester Electronics | TD570N18 - Thyristor/Diode Module with 1800 V in pressure contact technology RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$269.2900 / $316.8100 | Buy Now |
DISTI #
TD570N18KOFHPSA1
|
Avnet Americas | SCR Module 566A 1800V 120mA Tray - Trays (Alt: TD570N18KOFHPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$336.7220 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
SP005569792
|
EBV Elektronik | SCR Module 566A 1800V 120mA Tray (Alt: SP005569792) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |