Part Details for TD700N22KOFXPSA1 by Infineon Technologies AG
Overview of TD700N22KOFXPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD700N22KOFXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TD700N22KOFXPSA1-ND
|
DigiKey | THYR / DIODE MODULE DK Min Qty: 2 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$344.1846 / $369.1650 | Buy Now |
DISTI #
TD700N22KOFXPSA1
|
Avnet Americas | Thyristor Module, Phase Control, 2.2 kV, 700 A, 1.05 kA, 2.2 V, 135 °C - Trays (Alt: TD700N22KOFXPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$425.9710 | Buy Now |
DISTI #
726-TD700N22KOFXPSA1
|
Mouser Electronics | SCR Modules THYR / DIODE MODULE DK RoHS: Compliant | 0 |
|
$355.2400 / $369.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$356.9100 | Buy Now |
DISTI #
TD700N22KOFXPSA1
|
Avnet Americas | Thyristor Module, Phase Control, 2.2 kV, 700 A, 1.05 kA, 2.2 V, 135 °C - Trays (Alt: TD700N22KOFXPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$425.9710 | Buy Now |