-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA1308 - Class-AB stereo headphone driver SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA1308T/N2,112
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO Tube - Rail/Tube (Alt: TDA1308T/N2,112) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.2076 / $0.2383 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO .08W STER AB 8SOIC / Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO Bulk | 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA1308T/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1308T/N2,112
NXP Semiconductors
TDA1308 - Class-AB stereo headphone driver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT CAN ALSO OPERATE WITH SINGLE 3V TO 7V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.04 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TDA1308T/N2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1308T/N2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA1308T-T | IC 0.04 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Audio/Video Amplifier | NXP Semiconductors | TDA1308T/N2,112 vs TDA1308T-T |
TDA1308T/N2,115 | TDA1308 - Class-AB stereo headphone driver SOIC 8-Pin | NXP Semiconductors | TDA1308T/N2,112 vs TDA1308T/N2,115 |