Part Details for TDA1308T/N2,115 by NXP Semiconductors
Overview of TDA1308T/N2,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDA1308T/N2,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9805
|
Newark | Class-Ab Stereo Headphone Driver/ Reel Rohs Compliant: Yes |Nxp TDA1308T/N2,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.2960 | Buy Now |
DISTI #
TDA1308T/N2,115
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO T/R - Tape and Reel (Alt: TDA1308T/N2,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2174 / $0.2495 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO 3W STER AB 8SOIC | 34700 |
|
RFQ |
Part Details for TDA1308T/N2,115
TDA1308T/N2,115 CAD Models
TDA1308T/N2,115 Part Data Attributes:
|
TDA1308T/N2,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1308T/N2,115
NXP Semiconductors
TDA1308 - Class-AB stereo headphone driver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT CAN ALSO OPERATE WITH SINGLE 3V TO 7V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.04 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TDA1308T/N2,115
This table gives cross-reference parts and alternative options found for TDA1308T/N2,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1308T/N2,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA1308T-T | IC 0.04 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Audio/Video Amplifier | NXP Semiconductors | TDA1308T/N2,115 vs TDA1308T-T |
TDA1308T/N2,112 | TDA1308 - Class-AB stereo headphone driver SOIC 8-Pin | NXP Semiconductors | TDA1308T/N2,115 vs TDA1308T/N2,112 |