Part Details for TDA1308T by Philips Semiconductors
Overview of TDA1308T by Philips Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDA1308T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 755 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Dual, 8 Pin, Plastic, SOP | 596 |
|
$0.1875 / $0.6250 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 8 Pin, Plastic, SOP | 72 |
|
$0.3750 / $0.6250 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 8 Pin, Plastic, SOP | 1920 |
|
$1.2921 / $3.4456 | Buy Now |
|
ComSIT USA | CLASS-AB STEREO HEADPHONE DRIVER Audio Amplifier, 0.04W, 2 Channel(s), 1 Func, CMOS, PDSO8 RoHS: Not Compliant | Europe - 1161 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 972 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for TDA1308T
TDA1308T CAD Models
TDA1308T Part Data Attributes:
|
TDA1308T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1308T
Philips Semiconductors
Audio/Video Amplifier, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |