Part Details for TDA1308TD by Philips Semiconductors
Overview of TDA1308TD by Philips Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA1308TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1996 |
|
RFQ | ||
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | 0.06 W, 2 CHANNEL, AUDIO AMPLIFIER, 8 Pin Plastic SOP | 5655 |
|
$0.4200 / $1.2000 | Buy Now |
|
Quest Components | 0.06 W, 2 CHANNEL, AUDIO AMPLIFIER, 8 Pin Plastic SOP | 40 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | 0.06 W, 2 CHANNEL, AUDIO AMPLIFIER, 8 Pin Plastic SOP | 24 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | 0.06 W, 2 CHANNEL, AUDIO AMPLIFIER, 8 Pin Plastic SOP | 74 |
|
$3.0400 / $4.5600 | Buy Now |
|
Quest Components | 0.06 W, 2 CHANNEL, AUDIO AMPLIFIER, 8 Pin Plastic SOP | 32 |
|
$1.2000 / $2.0000 | Buy Now |