Part Details for TDA1670A by STMicroelectronics
Overview of TDA1670A by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA1670A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 35V 100MA 30W VERTICAL DEFLECTION CIRCUIT, MULTIWATT-15 | 20 |
|
Buy Now | |
|
Quest Components | 35V 100MA 30W VERTICAL DEFLECTION CIRCUIT, MULTIWATT-15 | 14 |
|
$31.9200 / $33.6000 | Buy Now |
|
Quest Components | 35V 100MA 30W VERTICAL DEFLECTION CIRCUIT, MULTIWATT-15 | 5 |
|
$33.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
Buy Now |
Part Details for TDA1670A
TDA1670A CAD Models
TDA1670A Part Data Attributes
|
TDA1670A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1670A
STMicroelectronics
IC,VERTICAL PROCESSOR/DEFLECTOR,BIPOLAR,ZIP,15PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Blanking Output | YES | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZIP-T15 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Min (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |