Part Details for TDA18219HN/C1 by NXP Semiconductors
Overview of TDA18219HN/C1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for TDA18219HN/C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA18219HN/C1
|
Avnet Americas | LINEAR - VIDEO PROCESSING - INTEGRATED CIRCUITS (ICS) - Tape and Reel (Alt: TDA18219HN/C1) RoHS: Compliant Min Qty: 893 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
DISTI #
TDA18219HN/C1
|
Avnet Americas | LINEAR - VIDEO PROCESSING - INTEGRATED CIRCUITS (ICS) - Tape and Reel (Alt: TDA18219HN/C1) RoHS: Compliant Min Qty: 893 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 4000 |
|
$0.5600 | RFQ |
|
Sense Electronic Company Limited | QFN40 | 3295 |
|
RFQ |
Part Details for TDA18219HN/C1
TDA18219HN/C1 CAD Models
TDA18219HN/C1 Part Data Attributes
|
TDA18219HN/C1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18219HN/C1
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT618-1, HVQFN-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT618-1, HVQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |