Part Details for TDA18272HN/M/C1 by NXP Semiconductors
Overview of TDA18272HN/M/C1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA18272HN/M/C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 1850 |
|
RFQ |
Part Details for TDA18272HN/M/C1
TDA18272HN/M/C1 CAD Models
TDA18272HN/M/C1 Part Data Attributes
|
TDA18272HN/M/C1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18272HN/M/C1
NXP Semiconductors
IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM, ROHS COMPLAINT, PLASTIC, HVQFN-40, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | S-PQCC-N40 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for TDA18272HN/M/C1
This table gives cross-reference parts and alternative options found for TDA18272HN/M/C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA18272HN/M/C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2160ETL+ | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | TDA18272HN/M/C1 vs MAX2160ETL+ |
MAX2160ETL+T | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | TDA18272HN/M/C1 vs MAX2160ETL+T |
HGCE5038SL9F8882067 | Video Tuner, 2-Band, QFN-40 | Intel Corporation | TDA18272HN/M/C1 vs HGCE5038SL9F8882067 |
WGCE5038SL9FY882071 | Video Tuner, 2-Band, LEAD FREE, QFN-40 | Intel Corporation | TDA18272HN/M/C1 vs WGCE5038SL9FY882071 |
TDA18272HN/S/C1 | IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM, ROHS COMPLAINT, PLASTIC, HVQFN-40, Tuner IC | NXP Semiconductors | TDA18272HN/M/C1 vs TDA18272HN/S/C1 |
TEA6811V | IC 2-BAND, AUDIO TUNER, PDSO40, Tuner IC | NXP Semiconductors | TDA18272HN/M/C1 vs TEA6811V |
LV24100LP | Audio Tuner, 2-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | TDA18272HN/M/C1 vs LV24100LP |
LV24003LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Semiconductor Co Ltd | TDA18272HN/M/C1 vs LV24003LP |
HGCE5038882068 | Video Tuner, 2-Band, QFN-40 | Intel Corporation | TDA18272HN/M/C1 vs HGCE5038882068 |
MAX3543CTL+ | Video Tuner, 2-Band, 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | TDA18272HN/M/C1 vs MAX3543CTL+ |