Part Details for TDA5250XUMA1 by Infineon Technologies AG
Overview of TDA5250XUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TDA5250XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TDX5250 - ASK/FSK 868MHz Wireless Transceicer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 57 |
|
$1.2800 / $1.5000 | Buy Now |
|
NexGen Digital | 6662 |
|
RFQ | ||
|
Chip1Cloud | IC RF TXRX ISM | 1090 |
|
RFQ | |
DISTI #
2480608RL
|
Farnell | RF TRANSCEIVER, 868-870MHZ, TSSOP-38 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.4055 / $2.5725 | Buy Now |
DISTI #
2480608
|
Farnell | RF TRANSCEIVER, 868-870MHZ, TSSOP-38 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4055 / $3.2250 | Buy Now |
Part Details for TDA5250XUMA1
TDA5250XUMA1 CAD Models
TDA5250XUMA1 Part Data Attributes:
|
TDA5250XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA5250XUMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO38, PLASTIC, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |