-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 W + 15 W dual bridge amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9589
|
Newark | Bridge Amplifier, Ab, Multiwatt-15, Output Power X Channels @ Load:15W X 2 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:6.5V To 18V, Ic Case/Package:Multiwatt, No. Of Pins:15Pins, Product Range:-Rohs Compliant: Yes |Stmicroelectronics TDA7297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 965 |
|
$3.5100 / $4.1400 | Buy Now |
DISTI #
497-3967-5-ND
|
DigiKey | IC AMP AB STEREO 15W 15MULTIWATT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
201 In Stock |
|
$2.8979 / $5.7700 | Buy Now |
DISTI #
TDA7297
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 15W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: TDA7297) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.8153 / $3.2036 | Buy Now |
DISTI #
511-TDA7297
|
Mouser Electronics | Audio Amplifiers 15W Dual Bridge Amp RoHS: Compliant | 569 |
|
$2.8900 / $5.7700 | Buy Now |
|
STMicroelectronics | 15 W + 15 W dual bridge amplifier RoHS: Compliant Min Qty: 1 | 569 |
|
$3.7100 / $5.6600 | Buy Now |
|
Future Electronics | TDA7297 Series 18 V 15 W Dual Bridge Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 900Tube |
|
$3.0000 / $3.3100 | Buy Now |
|
Future Electronics | TDA7297 Series 18 V 15 W Dual Bridge Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.0000 / $3.3100 | Buy Now |
|
Future Electronics | TDA7297 Series 18 V 15 W Dual Bridge Amplifier - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.0000 / $3.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 488 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 8 Pin, Plastic, SIP | 390 |
|
$2.5350 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7297
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7297
STMicroelectronics
15 W + 15 W dual bridge amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 32 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP8,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7297. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7297, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7296V | 60W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7297 vs TDA7296V |
TDA7481 | 18W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7297 vs TDA7481 |
TDA7266SA | 7W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, CLIPWATT-15 | STMicroelectronics | TDA7297 vs TDA7266SA |
TDA7482 | 25W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7297 vs TDA7482 |
TDA7266MA | 7W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM9, SIP-9 | STMicroelectronics | TDA7297 vs TDA7266MA |
TDA7266S | 5W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7297 vs TDA7266S |
TDA7295V | 80W, 1 CHANNEL, AUDIO AMPLIFIER, PZMA15, MULTIWATT-15 | STMicroelectronics | TDA7297 vs TDA7295V |
TDA7266M | 7 W mono bridge amplifier | STMicroelectronics | TDA7297 vs TDA7266M |