-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 band tone controlAudio processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2952
|
Newark | Tone Control Audio Processor, 0To70Deg C Rohs Compliant: Yes |Stmicroelectronics TDA7440D013TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1727 |
|
$2.8400 / $4.9200 | Buy Now |
DISTI #
74Y7961
|
Newark | Audio |Stmicroelectronics TDA7440D013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8883-1-ND
|
DigiKey | IC AUDIO TONE PROCESSOR 28SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
172 In Stock |
|
$3.2764 / $5.2300 | Buy Now |
DISTI #
TDA7440D013TR
|
Avnet Americas | Audio Processor 28-Pin SO T/R - Tape and Reel (Alt: TDA7440D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$2.5502 / $2.9020 | Buy Now |
DISTI #
511-TDA7440D013TR
|
Mouser Electronics | Audio DSPs 3 band tone controlAudio processor RoHS: Compliant | 1285 |
|
$2.6000 / $4.5000 | Buy Now |
|
STMicroelectronics | 3 band tone controlAudio processor RoHS: Compliant Min Qty: 1 | 1285 |
|
$2.8900 / $4.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3900 | Buy Now |
|
Rochester Electronics | TDA7440 - Three Band Audio Processor RoHS: Compliant Status: Active Min Qty: 1 | 23000 |
|
$2.5400 / $2.9900 | Buy Now |
DISTI #
TDA7440D013TR
|
Avnet Americas | Audio Processor 28-Pin SO T/R - Tape and Reel (Alt: TDA7440D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$2.5502 / $2.9020 | Buy Now |
DISTI #
TDA7440D013TR
|
Avnet Americas | Audio Processor 28-Pin SO T/R - Tape and Reel (Alt: TDA7440D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$2.5502 / $2.9020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7440D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7440D013TR
STMicroelectronics
3 band tone controlAudio processor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 90 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 10.2 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TDA7440D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7440D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7440D | 3 band tone controlAudio processor | STMicroelectronics | TDA7440D013TR vs TDA7440D |