Part Details for TDA7492MV13TR by STMicroelectronics
Overview of TDA7492MV13TR by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7492MV13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0299
|
Newark | Audio Power Amp, D, 0 To 70Deg C, Output Power:40W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:10V To 26V, Amplifier Case Style:Powersso, No. Of Pins:36Pins, Load Impedance:6Ohm, Operating Temperature Min:0°C, rohs Compliant: Yes |Stmicroelectronics TDA7492MV13TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 514 |
|
$2.0300 / $3.5500 | Buy Now |
DISTI #
497-11059-1-ND
|
DigiKey | IC AMP D MONO 50W POWERSSO36 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
857 In Stock |
|
$1.8240 / $3.7800 | Buy Now |
DISTI #
TDA7492MV13TR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 50W Class-D 36-Pin PowerSSO T/R - Tape and Reel (Alt: TDA7492MV13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8412 / $2.0952 | Buy Now |
DISTI #
511-TDA7492MV13TR
|
Mouser Electronics | Audio Amplifiers 25W Dual BTL Class D Audio Amp EPD PKG RoHS: Compliant | 2151 |
|
$1.8200 / $3.0600 | Buy Now |
DISTI #
V72:2272_06548625
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 50W Class-D 36-Pin PowerSSO EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 Container: Cut Strips | Americas - 45 |
|
$1.9000 / $2.4170 | Buy Now |
|
STMicroelectronics | 50W Mono BTL class-D audio amplifier RoHS: Compliant Min Qty: 1 | 2151 |
|
$2.0800 / $3.0000 | Buy Now |
|
Future Electronics | TDA7492MV Series 26 V 50 W Mono BTL Class-D Audio Amplifier - PowerSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | 110 |
|
$2.6995 / $4.3776 | Buy Now | |
DISTI #
TDA7492MV13TR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 50W Class-D 36-Pin PowerSSO T/R - Tape and Reel (Alt: TDA7492MV13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8412 / $2.0952 | Buy Now |