-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage operation, intelligent, quad BTL output power amplifier with full I<sup>2</sup>C diagnostics including tweeter detection and hardware stand-by/mute
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA75610LVPDTR-ND
|
DigiKey | IC AMP AB QUAD 45W POWERSO-36 Min Qty: 600 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7343 / $7.7320 | Buy Now |
DISTI #
TDA75610LVPDTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 64W Class-SB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA75610LVPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.4454 / $7.3344 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks | 0 |
|
$6.0300 | Buy Now |
DISTI #
TDA75610LVPDTR
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 64W Class-SB 36-Pin PowerSO T/R (Alt: TDA75610LVPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA75610LVPDTR
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 64W Class-SB 36-Pin PowerSO T/R (Alt: TDA75610LVPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA75610LVPDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA75610LVPDTR
STMicroelectronics
Low voltage operation, intelligent, quad BTL output power amplifier with full I<sup>2</sup>C diagnostics including tweeter detection and hardware stand-by/mute
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | POWERSO-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 44 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.41 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TDA75610LVPDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA75610LVPDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8561Q/N2/S1,112 | TDA8561Q | NXP Semiconductors | TDA75610LVPDTR vs TDA8561Q/N2/S1,112 |
935059300112 | IC 12 W, 4 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA75610LVPDTR vs 935059300112 |
TDA75610LVSMTR | AUDIO AMPLIFIER | STMicroelectronics | TDA75610LVPDTR vs TDA75610LVSMTR |
TDA8562Q/N1 | IC 12 W, 4 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA75610LVPDTR vs TDA8562Q/N1 |
TDA8569Q/N1S,112 | TDA8569Q - 4 x 40 W BTL quad car radio power amplifier ZIP 23-Pin | NXP Semiconductors | TDA75610LVPDTR vs TDA8569Q/N1S,112 |
TDF8554J/N4 | IC 44 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM37, PLASTIC, SOT725-1, 37 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA75610LVPDTR vs TDF8554J/N4 |
TDA8561Q/N2,112 | TDA8561Q | NXP Semiconductors | TDA75610LVPDTR vs TDA8561Q/N2,112 |
TDA75610LVSM | AUDIO AMPLIFIER | STMicroelectronics | TDA75610LVPDTR vs TDA75610LVSM |
TDF8541JS/N2 | IC 44 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, SOT1154-1, SIL-27, Audio/Video Amplifier | NXP Semiconductors | TDA75610LVPDTR vs TDF8541JS/N2 |
TDA75610LVPD | Low voltage operation, intelligent, quad BTL output power amplifier with full I2C diagnostics including tweeter detection and hardware stand-by/mute | STMicroelectronics | TDA75610LVPDTR vs TDA75610LVPD |