-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 45 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA75610S-QLX-ND
|
DigiKey | IC AMP AB QUAD 45W 27FLEXIWATT Min Qty: 357 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1781 | Buy Now |
DISTI #
TDA75610S-QLX
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 68W Class-SB 27-Pin Flexiwatt(Horizontal) Tube - Rail/Tube (Alt: TDA75610S-QLX) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.2157 / $7.0731 | Buy Now |
DISTI #
511-TDA75610S-QLX
|
Mouser Electronics | Audio Amplifiers 4 x 45 W differential power amplifier full I2C diagnostics, high efficiency & lo RoHS: Compliant | 0 |
|
$7.1400 / $7.8200 | Order Now |
|
STMicroelectronics | 4 x 45 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation RoHS: Compliant Min Qty: 1 | 0 |
|
$7.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$5.8100 | Buy Now |
DISTI #
TDA75610S-QLX
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 68W Class-SB 27-Pin Flexiwatt(Horizontal) Tube - Rail/Tube (Alt: TDA75610S-QLX) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.2157 / $7.0731 | Buy Now |
DISTI #
TDA75610S-QLX
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 68W Class-SB 27-Pin Flexiwatt(Horizontal) Tube - Rail/Tube (Alt: TDA75610S-QLX) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.2157 / $7.0731 | Buy Now |
DISTI #
TDA75610S-QLX
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 68W Class-SB 27-Pin Flexiwatt(Horizontal) Tube (Alt: TDA75610S-QLX) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDA75610S-QLX
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 68W Class-SB 27-Pin Flexiwatt(Horizontal) Tube (Alt: TDA75610S-QLX) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA75610S-QLX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA75610S-QLX
STMicroelectronics
4 x 45 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |