Part Details for TDA9115 by STMicroelectronics
Overview of TDA9115 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TDA9115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LOW-COST I2C CONTROLLED DEFLECTION PROCESSOR FOR MULTISYNC MONITOR | 6000 |
|
RFQ |
Part Details for TDA9115
TDA9115 CAD Models
TDA9115 Part Data Attributes
|
TDA9115
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9115
STMicroelectronics
HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SHRINK, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TDA9115
This table gives cross-reference parts and alternative options found for TDA9115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1D2511B01-A0B0 | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SDIP-32 | Samsung Semiconductor | TDA9115 vs S1D2511B01-A0B0 |
KB2511 | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SHRINK, PLASTIC, DIP-32 | Samsung Semiconductor | TDA9115 vs KB2511 |
STV9118 | HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | TDA9115 vs STV9118 |
TDA4841PS | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | TDA9115 vs TDA4841PS |
TDA4855 | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | TDA9115 vs TDA4855 |
TDA4854NB | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | TDA9115 vs TDA4854NB |
STV6888 | HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | TDA9115 vs STV6888 |
TDA9109/N | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | TDA9115 vs TDA9109/N |
TDA4854 | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | TDA9115 vs TDA4854 |
KB2511B | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SDIP-32 | Samsung Semiconductor | TDA9115 vs KB2511B |