Part Details for TDC053-25 by L-com Inc
Overview of TDC053-25 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC053-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1456
|
Newark | Flat Cbl(8X8) 25 Straight Rohs Compliant: Yes |L-Com TDC053-25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$3.7800 | Buy Now |
DISTI #
5073-TDC053-25-ND
|
DigiKey | FLAT CBL(8X8) 25' STRAIGHT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9128 / $20.1500 | Buy Now |
DISTI #
73602965
|
RS | Flat Modular CableRJ45 (8x8) / RJ45 (8x8)25.0 ft- | L-com TDC053-25 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3900 | RFQ |
|
Onlinecomponents.com | FLAT CBL(8X8) 25' STRAIGHT | 0 |
|
$12.6300 / $16.7200 | Buy Now |
DISTI #
3279527
|
element14 Asia-Pacific | FLAT CBL(8X8) 25 STRAIGHT RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$21.4328 | Buy Now |
DISTI #
3279527
|
Farnell | FLAT CBL(8X8) 25 STRAIGHT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 8 |
|
$15.3055 | Buy Now |
DISTI #
TDC053-25
|
L-com US | High quality at an affordable price makes L-com's Silver Satin Flat Modular patch cables the right choice for your project. Featuring RJ45 plugs and Straight-Thru Pinning, these cables are designed to work with most data systems. Quantity pricing is available for larger volume orders, contact us today for a quote. Min Qty: 1 Package Multiple: 1 | 4 |
|
$11.3700 / $14.3900 | Buy Now |
Part Details for TDC053-25
TDC053-25 CAD Models
TDC053-25 Part Data Attributes:
|
TDC053-25
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDC053-25
L-com Inc
FLAT CBL(8X8) 25' STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | TELECOMMUNICATION | |
Approvals | UL | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |