Part Details for TDC225K015NSE by Cornell Dubilier Electronics Inc
Overview of TDC225K015NSE by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TDC225K015NSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2764
|
Newark | Tantalum Capacitor, 2.2Uf, 15V, Radial 10%, Capacitance:2.2Μf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:3.17Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:4.45Mm Rohs Compliant: No |Cornell Dubilier TDC225K015NSE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDC225K015NSE
TDC225K015NSE CAD Models
TDC225K015NSE Part Data Attributes
|
TDC225K015NSE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDC225K015NSE
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Reel Packaging, +/-5% Cap. Tolerance | |
Diameter | 4.45 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Length | 8.89 mm | |
Manufacturer Series | TDC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Series | TDC | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Pitch | 3.17 mm | |
Terminal Shape | WIRE |