Part Details for TDC225K020NSE-F by Cornell Dubilier Electronics Inc
Overview of TDC225K020NSE-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TDC225K020NSE-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8157
|
Newark | Tantalum Capacitor, 2.2Uf, 20V, Radial 10%, Capacitance:2.2Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:3.17Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:4.45Mm Rohs Compliant: Yes |Cornell Dubilier TDC225K020NSE-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 850 |
|
$0.2800 | Buy Now |
DISTI #
20289504
|
Verical | Cap Tant Solid 2.2uF 20V 10% (4.45 X 8.89mm) Radial 3.17mm 125°C Bulk Min Qty: 179 Package Multiple: 1 | Americas - 850 |
|
$0.4230 / $0.4572 | Buy Now |
Part Details for TDC225K020NSE-F
TDC225K020NSE-F CAD Models
TDC225K020NSE-F Part Data Attributes
|
TDC225K020NSE-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDC225K020NSE-F
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2518, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2518 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 8.89 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2518 | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.17 mm | |
Terminal Shape | WIRE | |
Width | 4.45 mm |